
AHDP02-24-27PR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-27PR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-27PR-SRA |
Description | 27 POSITIONS, SEALED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-27PR-SRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 27 | |
Shell Size - Insert | 24-27 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (23) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.28000 | $115.28 |
| 10 | $97.99200 | $979.92 |
| 25 | $91.85160 | $2,296.29 |
| 50 | $87.46720 | $4,373.36 |
| 100 | $83.29420 | $8,329.42 |
| 250 | $78.08304 | $19,520.76 |
| 500 | $74.35984 | $37,179.92 |
| 1,000 | $70.81562 | $70,815.62 |








