


2CMA102014R1000 | |
---|---|
DigiKey Part Number | 889-2CMA102014R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA102014R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 16A | |
Voltage Rating | 200/250V | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | IEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.56000 | $164.56 |
10 | $139.86200 | $1,398.62 |
30 | $129.42900 | $3,882.87 |
50 | $124.84660 | $6,242.33 |
100 | $118.88980 | $11,888.98 |
250 | $111.45336 | $27,863.34 |
500 | $106.14078 | $53,070.39 |