


2CMA101958R1000 | |
---|---|
DigiKey Part Number | 889-2CMA101958R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA101958R1000 |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 16A | |
Voltage Rating | 200/250V | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | IEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.35000 | $154.35 |
10 | $131.15200 | $1,311.52 |
30 | $121.36433 | $3,640.93 |
50 | $117.06900 | $5,853.45 |
100 | $111.48350 | $11,148.35 |
250 | $104.50952 | $26,127.38 |
500 | $99.52718 | $49,763.59 |