


2CMA102003R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA102003R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA102003R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (2P3W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 16A | |
Voltage Rating | 200/250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.51000 | $104.51 |
| 10 | $88.79700 | $887.97 |
| 30 | $82.16700 | $2,465.01 |
| 50 | $79.25820 | $3,962.91 |
| 100 | $75.47590 | $7,547.59 |
| 250 | $70.75344 | $17,688.36 |
| 500 | $67.37974 | $33,689.87 |
| 1,000 | $64.16799 | $64,167.99 |


