
PS4-NO2-2000 | |
---|---|
DigiKey Part Number | 1782-PS4-NO2-2000-ND |
Manufacturer | |
Manufacturer Product Number | PS4-NO2-2000 |
Description | SENSOR SOLID POLYMER GAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nitrogen Dioxide (NO2) Sensor Analog |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nitrogen Dioxide (NO2) | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 2.5V | |
Current - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,683.50000 | $1,683.50 |