New at DigiKey
ST0684-11-404-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST0684-11-404-U

DigiKey Part Number
115-ST0684-11-404-U-ND
Manufacturer
Manufacturer Product Number
ST0684-11-404-U
Description
INTERNAL ANTENNA LORA & RFID 865
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFID Antenna 865MHz ~ 871MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Frequency
865MHz ~ 871MHz
Features
0.1m Cable
Size / Dimension
33.00mm L x 33.00mm W x 4.80mm H
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
540$77.75920$41,989.97