



ST0356-32-001-A | |
|---|---|
DigiKey Part Number | 115-ST0356-32-001-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0356-32-001-A |
Description | RF ANTENNA STICK SMA PLUG WIDE B |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 1.95GHz, 2.5GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.7GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB, -8dB, -7dB | |
Gain | 3dBi, 1.7dBi, 2.2dBi | |
Power - Max | 2 W | |
Features | Cable - 170mm | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | Bluetooth, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $305.72510 | $152,862.55 |















