


| ST0243-00-N01-B | |
|---|---|
| DigiKey Part Number | 115-ST0243-00-N01-BTR-ND - Tape & Reel (TR) 115-ST0243-00-N01-BCT-ND - Cut Tape (CT) 115-ST0243-00-N01-BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ST0243-00-N01-B | 
| Description | RF ANTENNA EMBEDDED CELLULAR  NB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | RF ANTENNA Wi-Fi Chip Solder Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol RF | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| RF Family/Standard | WiFi | |
| Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
| Frequency (Center/Band) | 2.45GHz, 5.487GHz | |
| Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | |
| Antenna Type | Chip | |
| Number of Bands | 2 | |
| VSWR | - | |
| Return Loss | -10dB | |
| Gain | 1.6dBi, 2.3dBi | |
| Power - Max | 2 W | |
| Features | - | |
| Termination | Solder | |
| Ingress Protection | - | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.020" (0.50mm) | |
| Applications | Wi-Fi | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.99000 | $15.99 | 
| 10 | $11.76500 | $117.65 | 
| 25 | $10.71040 | $267.76 | 
| 100 | $9.54870 | $954.87 | 
| 250 | $8.99424 | $2,248.56 | 
| 500 | $8.66008 | $4,330.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $8.38506 | $8,385.06 | 
| 2,000 | $8.15862 | $16,317.24 | 
| 3,000 | $8.04529 | $24,135.87 | 
| 5,000 | $7.17472 | $35,873.60 | 
| 7,000 | $7.15774 | $50,104.18 | 
| 10,000 | $7.14105 | $71,410.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China