AD-QMAPQMAP-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD-QMAPQMAP-1

DigiKey Part Number
115-AD-QMAPQMAP-1-ND
Manufacturer
Manufacturer Product Number
AD-QMAPQMAP-1
Description
COAX ADAPT QMA TO QMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector QMA Plug, Male Pin To QMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
QMA Plug, Male Pin
Convert To (Adapter End)
QMA Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$433.05000$433.05
10$368.09500$3,680.95
25$345.05560$8,626.39
50$328.59820$16,429.91
100$312.93230$31,293.23
250$297.07120$74,267.80
Manufacturers Standard Package