336206-12-0150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $233.56160
Datasheet
336212-12-0300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336206-12-0150

DigiKey Part Number
ACX1864-ND
Manufacturer
Manufacturer Product Number
336206-12-0150
Description
COAX CBL U.FL, AMC TO RP-TNC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to RP-TNC 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC), AMC to RP-TNC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-TNC Jack
2nd Contact Gender
Male
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
5.906" (150.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$201.89680$5,047.42
Alternate Length
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 0
Unit Price: $198.36560
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 0
Unit Price: $200.07560
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 0
Unit Price: $203.71760
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 0
Unit Price: $205.53880
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 0
Unit Price: $207.13120