2FA1-NASP-C01-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FA1-NASP-C01-1

DigiKey Part Number
ARF1605-ND
Manufacturer
Manufacturer Product Number
2FA1-NASP-C01-1
Description
CONN FAKRA PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2FA1-NASP-C01-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type
Locking Ramp
Frequency - Max
4 GHz
Number of Ports
1
Features
Code A
Housing Color
Black, Jet
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE), Polymethylpentene (PMP)
Operating Temperature
-40°C ~ 115°C
Mating Cycles
100
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.05000$25.05
10$17.45100$174.51
25$16.40840$410.21
50$15.69040$784.52
100$15.09730$1,509.73
250$13.98104$3,495.26
500$13.53462$6,767.31
2,000$13.15558$26,311.16
Manufacturers Standard Package