252220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 785
Unit Price: $69.27000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $69.27000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 337
Unit Price: $84.20000
Datasheet
MCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

252220

DigiKey Part Number
ACX2521-ND
Manufacturer
Manufacturer Product Number
252220
Description
CONN MCX RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
225 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
250$109.24688$27,311.72
Manufacturers Standard Package