
192116 | |
|---|---|
DigiKey Part Number | 115-192116-ND |
Manufacturer | |
Manufacturer Product Number | 192116 |
Description | FME STRAIGHT CRIMP JACK FOR RG-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FME Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240, Belden 9258 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.83000 | $116.83 |
| 10 | $99.31300 | $993.13 |
| 25 | $95.81000 | $2,395.25 |
| 50 | $92.66580 | $4,633.29 |
| 100 | $88.11910 | $8,811.91 |
| 250 | $80.90328 | $20,225.82 |
| 500 | $76.07834 | $38,039.17 |
| 1,000 | $71.77130 | $71,771.30 |



