095FPZFPZSH-024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095FPZFPZSH-024

DigiKey Part Number
115-095FPZFPZSH-024-ND
Manufacturer
Manufacturer Product Number
095FPZFPZSH-024
Description
COAX CBL FAKRA TO FAKRA 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RG-174 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
Fakra to Fakra
1st Connector
Fakra II (Gen 2.0) Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra II (Gen 2.0) Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded, Z Code
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$205.84000$205.84
10$174.92600$1,749.26
25$163.97280$4,099.32
50$156.14880$7,807.44
100$148.69930$14,869.93
250$139.39972$34,849.93
500$132.75494$66,377.47
Manufacturers Standard Package