
031-80102 | |
|---|---|
DigiKey Part Number | 031-80102-ND |
Manufacturer | |
Manufacturer Product Number | 031-80102 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-80102 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112955 | Amphenol RF | 32 | ACX1660-ND | $46.20000 | Direct |
| 031-325 | Amphenol RF | 0 | ARF1675-ND | $111.15000 | Similar |
| UPL220-009 | Cinch Connectivity Solutions Trompeter | 30 | 1097-1153-ND | $78.68000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.00000 | $86.00 |
| 10 | $73.05600 | $730.56 |
| 25 | $68.48200 | $1,712.05 |
| 50 | $65.21120 | $3,260.56 |
| 100 | $62.09860 | $6,209.86 |
| 300 | $57.46910 | $17,240.73 |
| 500 | $55.43658 | $27,718.29 |
| 1,000 | $52.79329 | $52,793.29 |


