BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp

112955

DigiKey Part Number
ACX1660-ND
Manufacturer
Manufacturer Product Number
112955
Description
CONN BNC PLUG STR 75 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$46.20000$46.20
10$39.29100$392.91
25$36.82560$920.64
50$35.06460$1,753.23
100$33.39080$3,339.08
300$30.90050$9,270.15
500$29.80722$14,903.61
1,000$28.38547$28,385.47
2,500$26.61053$66,526.32
Manufacturers Standard Package