000-28175
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000-28175

DigiKey Part Number
ARF2052-ND
Manufacturer
Manufacturer Product Number
000-28175
Description
CONN MHV JACK STR SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MHV Connector Jack, Female Socket Non-Constant Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
Non-Constant
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209
Fastening Type
Bayonet Lock
Frequency - Max
50 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Beryllium Copper
Includes
5 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Gasket
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
5000 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,019.32000$1,019.32
10$866.52200$8,665.22
25$812.32560$20,308.14
50$773.60200$38,680.10
100$757.72070$75,772.07
Manufacturers Standard Package