
DISPLAYPORT3F-C | |
|---|---|
DigiKey Part Number | 5971-DISPLAYPORT3F-C-ND |
Manufacturer | |
Manufacturer Product Number | DISPLAYPORT3F-C |
Description | 3FT DISPLAYPORT 1.2 MALE TO MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Amphenol ProLabs | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-184060BSTK | Coolgear | 1,234 | 2671-CM-184060BSTK-ND | $97.17000 | Parametric Equivalent |
| DISPLPORT3L | StarTech.com | 22 | 5214-DISPLPORT3L-ND | $146.10000 | Parametric Equivalent |
| DP21-3F-DP40-CABLE | StarTech.com | 0 | 5214-DP21-3F-DP40-CABLE-ND | $216.64000 | Parametric Equivalent |
| DP21-3F-DP80-CABLE | StarTech.com | 12 | 5214-DP21-3F-DP80-CABLE-ND | $344.23000 | Parametric Equivalent |
| DP21V-3F-DP80-CABLE | StarTech.com | 5 | 5214-DP21V-3F-DP80-CABLE-ND | $447.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.00000 | $147.00 |
| 10 | $124.95900 | $1,249.59 |
| 25 | $117.13320 | $2,928.33 |
| 50 | $111.54440 | $5,577.22 |
| 100 | $106.22180 | $10,622.18 |
| 250 | $99.57716 | $24,894.29 |
| 500 | $94.82974 | $47,414.87 |

