
DP21V-3F-DP80-CABLE | |
|---|---|
DigiKey Part Number | 5214-DP21V-3F-DP80-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | DP21V-3F-DP80-CABLE |
Description | DP 2.1 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer StarTech.com | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $447.41000 | $447.41 |
| 10 | $380.30200 | $3,803.02 |
| 25 | $356.50080 | $8,912.52 |
| 50 | $339.49860 | $16,974.93 |
| 100 | $323.31300 | $32,331.30 |
| 250 | $303.10008 | $75,775.02 |

