
C-LC-LC-3M5OM4 | |
|---|---|
DigiKey Part Number | 5971-C-LC-LC-3M5OM4-ND |
Manufacturer | |
Manufacturer Product Number | C-LC-LC-3M5OM4 |
Description | 3M LC (MALE) TO LC (MALE) AQUA O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 35dB | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.21000 | $144.21 |
| 10 | $122.53300 | $1,225.33 |
| 25 | $114.86080 | $2,871.52 |
| 50 | $109.37720 | $5,468.86 |
| 100 | $104.15900 | $10,415.90 |
| 250 | $97.64348 | $24,410.87 |
| 500 | $92.98862 | $46,494.31 |







