
C-LC-LC-1M5OM4 | |
|---|---|
DigiKey Part Number | 5971-C-LC-LC-1M5OM4-ND |
Manufacturer | |
Manufacturer Product Number | C-LC-LC-1M5OM4 |
Description | 1M LC (MALE) TO LC (MALE) AQUA O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 35dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.90000 | $135.90 |
| 10 | $115.46300 | $1,154.63 |
| 25 | $108.23120 | $2,705.78 |
| 50 | $103.06640 | $5,153.32 |
| 100 | $98.14830 | $9,814.83 |
| 250 | $92.00844 | $23,002.11 |
| 500 | $87.62196 | $43,810.98 |




