Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WD15F3C8AT7U/AA | |
|---|---|
DigiKey Part Number | 4306-WD15F3C8AT7U/AA-ND |
Manufacturer | |
Manufacturer Product Number | WD15F3C8AT7U/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD15F32S60T0/AA | Amphenol Positronic | 0 | 4306-MD15F32S60T0/AA-ND | $345.69111 | Parametric Equivalent |
| MD15F3S60T0 | Amphenol Positronic | 0 | 4306-MD15F3S60T0-ND | $344.63684 | Parametric Equivalent |
| MD15F3S60T0/AA | Amphenol Positronic | 0 | 4306-MD15F3S60T0/AA-ND | $333.20000 | Parametric Equivalent |
| MD15F3S60T20 | Amphenol Positronic | 0 | 4306-MD15F3S60T20-ND | $341.09611 | Parametric Equivalent |
| MD15F3S60T20/AA | Amphenol Positronic | 0 | 4306-MD15F3S60T20/AA-ND | $352.10389 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | $504.59769 | $6,559.77 |


