
SP6N5YYYDN51F0WE01 | |
---|---|
DigiKey Part Number | 4306-SP6N5YYYDN51F0WE01-ND |
Manufacturer | |
Manufacturer Product Number | SP6N5YYYDN51F0WE01 |
Description | SP6N5YYYDN51F0WE01 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 20 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $965.87320 | $24,146.83 |