
SP6N5ZN3ZN3ZN3ZN548S0TB9A1 | |
---|---|
DigiKey Part Number | 4306-SP6N5ZN3ZN3ZN3ZN548S0TB9A1-ND |
Manufacturer | |
Manufacturer Product Number | SP6N5ZN3ZN3ZN3ZN548S0TB9A1 |
Description | SP6N5ZN3ZN3ZN3ZN548S0TB9A1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 17 | |
Number of Positions Loaded | All | |
Pitch | 0.106" (2.70mm) | |
Number of Rows | 4 | |
Number of Columns | 25 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 1000VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,264.92440 | $31,623.11 |