
PLC18F42B0A1/AA | |
|---|---|
DigiKey Part Number  | 4306-PLC18F42B0A1/AA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PLC18F42B0A1/AA  | 
Description  | PLC18F42B0A1/AA  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 18 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Positronic  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Usage  | -  | |
Connector Type  | Receptacle, Female Sockets  | |
Connector Style  | Power  | |
Number of Positions  | 18  | |
Number of Positions Loaded  | All  | |
Pitch  | 0.197" (5.00mm)  | |
Number of Rows  | 3  | |
Number of Columns  | -  | |
Mounting Type  | Through Hole, Right Angle  | |
Termination  | Solder  | |
Contact Layout, Typical  | -  | |
Features  | Board Lock  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | Flash  | |
Color  | Blue  | |
Current Rating (Amps)  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Operating Temperature  | -55°C ~ 125°C  | |
Voltage Rating  | 600VAC  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $625.81400 | $6,258.14 | 

