SDD15S4000G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $535.88300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $535.88300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $817.08500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $817.08500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $613.78000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $574.17100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $392.95400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,407.50500
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDD15S4000G/AA

DigiKey Part Number
4306-SDD15S4000G/AA-ND
Manufacturer
Manufacturer Product Number
SDD15S4000G/AA
Description
SDD15S4000G/AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.450" (11.43mm)
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,407.50500$14,075.05