


SD9F00000/AA | |
---|---|
DigiKey Part Number | 4306-SD9F00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD9F00000/AA |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | SD9F00000/AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Color | Black | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.59000 | $94.59 |
10 | $80.36100 | $803.61 |
25 | $75.32280 | $1,883.07 |
50 | $71.72700 | $3,586.35 |
100 | $68.30420 | $6,830.42 |
250 | $64.03016 | $16,007.54 |
500 | $60.97690 | $30,488.45 |
1,000 | $58.06985 | $58,069.85 |