
FC7520D | |
---|---|
DigiKey Part Number | 4306-FC7520D-ND |
Manufacturer | |
Manufacturer Product Number | FC7520D |
Description | CONTACT SOCKET 20-24 AWG GOLD CR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FC7520D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.76000 | $12.76 |
10 | $10.83300 | $108.33 |
25 | $10.15480 | $253.87 |
50 | $9.67100 | $483.55 |
100 | $9.20830 | $920.83 |
250 | $8.63108 | $2,157.77 |
500 | $8.21900 | $4,109.50 |
1,000 | $7.82666 | $7,826.66 |
2,500 | $7.33685 | $18,342.12 |