
| SGM44MDS5T0000/AA | |
|---|---|
| DigiKey Part Number | 4306-SGM44MDS5T0000/AA-ND | 
| Manufacturer | |
| Manufacturer Product Number | SGM44MDS5T0000/AA | 
| Description | SGM44MDS5T0000/AA | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 44 Connector Plug, Male Pins Through Hole Gray High Density (HDC, HDI, HPC) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Positronic | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Usage | Backplane | |
| Connector Type | Plug, Male Pins | |
| Connector Style | High Density (HDC, HDI, HPC) | |
| Number of Positions | 44 | |
| Number of Positions Loaded | All | |
| Pitch | 0.094" (2.39mm) | |
| Number of Rows | 4 | |
| Number of Columns | 11 | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Contact Layout, Typical | - | |
| Features | Jackscrews | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Color | Gray | |
| Current Rating (Amps) | 13A | |
| Material Flammability Rating | - | |
| Operating Temperature | -55°C ~ 135°C | |
| Voltage Rating | 250VAC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $834.15000 | $8,341.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China