RD9M10000/AA-759.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $383.88480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $140.28500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $136.82060
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $180.04260
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $180.04260

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,136.81400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $3,681.46920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $136.82060

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $410.95320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $140.28500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $189.41020
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $588.59680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $189.41020
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $737.10360
Image for RD9M10000/AA-759.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9M10000/AA-759.0

DigiKey Part Number
4306-RD9M10000/AA-759.0-ND
Manufacturer
Manufacturer Product Number
RD9M10000/AA-759.0
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (106)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-1PAmphenol Positronic04306-M24308/4-1P-ND$383.88480Parametric Equivalent
M24308/4-302FAmphenol Positronic04306-M24308/4-302F-ND$140.28500Parametric Equivalent
M24308/4-302ZAmphenol Positronic04306-M24308/4-302Z-ND$136.82060Parametric Equivalent
M24308/4-313FAmphenol Positronic04306-M24308/4-313F-ND$180.04260Parametric Equivalent
M24308/4-313ZAmphenol Positronic04306-M24308/4-313Z-ND$180.04260Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
13$470.23846$6,113.10