Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-1Z | |
|---|---|
DigiKey Part Number | 4306-M24308/8-1Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-1Z |
Description | CONN D-SUB PLUG 9POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-1P | Amphenol Positronic | 0 | 4306-M24308/4-1P-ND | $383.88480 | Parametric Equivalent |
| M24308/4-302F | Amphenol Positronic | 0 | 4306-M24308/4-302F-ND | $140.28500 | Parametric Equivalent |
| M24308/4-302Z | Amphenol Positronic | 0 | 4306-M24308/4-302Z-ND | $136.82060 | Parametric Equivalent |
| M24308/4-313F | Amphenol Positronic | 0 | 4306-M24308/4-313F-ND | $180.04260 | Parametric Equivalent |
| M24308/4-313Z | Amphenol Positronic | 0 | 4306-M24308/4-313Z-ND | $180.04260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $737.10360 | $18,427.59 |

