Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50S1S50V30 | |
|---|---|
DigiKey Part Number | 4306-RD50S1S50V30-ND |
Manufacturer | |
Manufacturer Product Number | RD50S1S50V30 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD50S1S5000 | Amphenol Positronic | 0 | 4306-RD50S1S5000-ND | $1,164.44400 | Parametric Equivalent |
| RD50S1S5000/AA | Amphenol Positronic | 0 | 4306-RD50S1S5000/AA-ND | $1,164.44400 | Parametric Equivalent |
| RD50S1S500C | Amphenol Positronic | 0 | 4306-RD50S1S500C-ND | $1,145.84700 | Parametric Equivalent |
| RD50S1S500S | Amphenol Positronic | 0 | 4306-RD50S1S500S-ND | $1,134.73100 | Parametric Equivalent |
| RD50S1S500S/AA | Amphenol Positronic | 0 | 4306-RD50S1S500S/AA-ND | $1,134.73100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,117.73800 | $11,177.38 |

