RD37S10000-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,588.43720

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,441.47640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,589.97640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $3,218.07280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,465.11480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,613.71680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,408.69560
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,406.63680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $3,058.03640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $3,275.30080
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $3,298.34760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,979.36960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: $979.92000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,338.12300
Image for RD37S10000-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD37S10000-50

DigiKey Part Number
4306-RD37S10000-50-ND
Manufacturer
Manufacturer Product Number
RD37S10000-50
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (63)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/6-456FAmphenol Positronic04306-M24308/6-456F-ND$2,588.43720Parametric Equivalent
M24308/6-456PAmphenol Positronic04306-M24308/6-456P-ND$2,441.47640Parametric Equivalent
M24308/6-456ZAmphenol Positronic04306-M24308/6-456Z-ND$2,589.97640Parametric Equivalent
M24308/6-467FAmphenol Positronic04306-M24308/6-467F-ND$3,218.07280Parametric Equivalent
M24308/6-467PAmphenol Positronic04306-M24308/6-467P-ND$2,465.11480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,917.78000$19,177.80