Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-456P | |
|---|---|
DigiKey Part Number | 4306-M24308/6-456P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-456P |
Description | CONN D-SUB RCPT 37POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/6-456F | Amphenol Positronic | 0 | 4306-M24308/6-456F-ND | $2,588.43720 | Parametric Equivalent |
| M24308/6-456Z | Amphenol Positronic | 0 | 4306-M24308/6-456Z-ND | $2,589.97640 | Parametric Equivalent |
| M24308/6-467F | Amphenol Positronic | 0 | 4306-M24308/6-467F-ND | $3,218.07280 | Parametric Equivalent |
| M24308/6-467P | Amphenol Positronic | 0 | 4306-M24308/6-467P-ND | $2,465.11480 | Parametric Equivalent |
| M24308/6-467Z | Amphenol Positronic | 0 | 4306-M24308/6-467Z-ND | $2,613.71680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $2,441.47640 | $61,036.91 |


