Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD15M100T20/AA | |
|---|---|
DigiKey Part Number | 4306-RD15M100T20/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD15M100T20/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD15M100E0-14 | Amphenol Positronic | 0 | 4306-RD15M100E0-14-ND | $631.03000 | Parametric Equivalent |
| RD15M100E2S-50 | Amphenol Positronic | 0 | 4306-RD15M100E2S-50-ND | $786.13200 | Parametric Equivalent |
| RD15M100E2S/AA-50 | Amphenol Positronic | 0 | 4306-RD15M100E2S/AA-50-ND | $786.13200 | Parametric Equivalent |
| RD15M100E60 | Amphenol Positronic | 0 | 4306-RD15M100E60-ND | $557.97250 | Parametric Equivalent |
| RD15M100E60/AA | Amphenol Positronic | 0 | 4306-RD15M100E60/AA-ND | $534.70583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | $455.99929 | $6,383.99 |


