
PLB12M0050/AA | |
---|---|
DigiKey Part Number | 4306-PLB12M0050/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB12M0050/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 12 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $246.66000 | $246.66 |
10 | $209.66800 | $2,096.68 |
25 | $196.53840 | $4,913.46 |
50 | $187.16160 | $9,358.08 |
100 | $178.23540 | $17,823.54 |
250 | $167.08960 | $41,772.40 |
500 | $160.42242 | $80,211.21 |