
MC112NS | |
---|---|
DigiKey Part Number | 4306-MC112NS-ND |
Manufacturer | |
Manufacturer Product Number | MC112NS |
Description | MC112NS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $18.40052 | $4,600.13 |