ODD15M3S500C-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $592.03000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $661.05000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $624.82600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $476.81400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $476.81400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $274.87208
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $270.02261
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $278.33696
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,237.28600
Datasheet
Image for ODD15M3S500C-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD15M3S500C-15

DigiKey Part Number
4306-ODD15M3S500C-15-ND
Manufacturer
Manufacturer Product Number
ODD15M3S500C-15
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD15M3P000/AA-15Amphenol Positronic04306-DD15M3P000/AA-15-ND$592.03000Parametric Equivalent
DD15M3P00C-15Amphenol Positronic04306-DD15M3P00C-15-ND$661.05000Parametric Equivalent
DD15M3S0V5S/AA-14Amphenol Positronic04306-DD15M3S0V5S/AA-14-ND$624.82600Parametric Equivalent
DD15M3S2000-14Amphenol Positronic04306-DD15M3S2000-14-ND$476.81400Parametric Equivalent
DD15M3S2000/AA-14Amphenol Positronic04306-DD15M3S2000/AA-14-ND$476.81400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$640.27400$6,402.74