Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD104M30000/AA-14 | |
|---|---|
DigiKey Part Number | 4306-ODD104M30000/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | ODD104M30000/AA-14 |
Description | ODD104M30000/AA-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 5 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 6 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104M30000 | Amphenol Positronic | 0 | 4306-DD104M30000-ND | $1,275.60700 | Parametric Equivalent |
| DD104M30000-50 | Amphenol Positronic | 0 | 4306-DD104M30000-50-ND | $2,570.91667 | Parametric Equivalent |
| DD104M3000C-15 | Amphenol Positronic | 0 | 4306-DD104M3000C-15-ND | $3,007.01333 | Parametric Equivalent |
| ODD104M30000 | Amphenol Positronic | 0 | 4306-ODD104M30000-ND | $987.95300 | Parametric Equivalent |
| ODD104M30000/AA | Amphenol Positronic | 0 | 4306-ODD104M30000/AA-ND | $987.95300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,152.13400 | $21,521.34 |

