Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15M5R70TZ/AA | |
|---|---|
DigiKey Part Number | 4306-MD15M5R70TZ/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD15M5R70TZ/AA |
Description | MD15M5R70TZ/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15M5R7000/AA | Amphenol Positronic | 9 | 4306-HDC15M5R7000/AA-ND | $547.47000 | Parametric Equivalent |
| MD15M5B0T20 | Amphenol Positronic | 0 | 4306-MD15M5B0T20-ND | $350.46105 | Parametric Equivalent |
| MD15M5B0T20/AA | Amphenol Positronic | 0 | 4306-MD15M5B0T20/AA-ND | $338.34526 | Parametric Equivalent |
| MD15M5B30T20/AA-15 | Amphenol Positronic | 0 | 4306-MD15M5B30T20/AA-15-ND | $560.72091 | Parametric Equivalent |
| MD15M5R40T20 | Amphenol Positronic | 0 | 4306-MD15M5R40T20-ND | $335.88263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $341.54389 | $6,147.79 |


