MD15M5B000/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $290.10318
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $352.07222

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $352.07222
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $284.26955
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $284.26955
Datasheet
Image for MD15M5B000/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD15M5B000/AA

DigiKey Part Number
4306-MD15M5B000/AA-ND
Manufacturer
Manufacturer Product Number
MD15M5B000/AA
Description
MD15M5B000/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
2 (DA, A)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD15M5B000Amphenol Positronic04306-MD15M5B000-ND$290.10318Parametric Equivalent
MD15M5B0V30Amphenol Positronic04306-MD15M5B0V30-ND$352.07222Parametric Equivalent
MD15M5B0V30/AAAmphenol Positronic04306-MD15M5B0V30/AA-ND$352.07222Parametric Equivalent
MD15M5B800XAmphenol Positronic04306-MD15M5B800X-ND$284.26955Parametric Equivalent
MD15M5B800X/AAAmphenol Positronic04306-MD15M5B800X/AA-ND$284.26955Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
22$290.10318$6,382.27