Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15F5B30T20 | |
|---|---|
DigiKey Part Number | 4306-MD15F5B30T20-ND |
Manufacturer | |
Manufacturer Product Number | MD15F5B30T20 |
Description | MD15F5B30T20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15S5R7000/AA | Amphenol Positronic | 58 | 4306-HDC15S5R7000/AA-ND | $543.61000 | Parametric Equivalent |
| MD15F5B30T20/AA-15 | Amphenol Positronic | 0 | 4306-MD15F5B30T20/AA-15-ND | $824.51000 | Parametric Equivalent |
| MD15F5B70T20 | Amphenol Positronic | 0 | 4306-MD15F5B70T20-ND | $352.29111 | Parametric Equivalent |
| MD15F5B70T20/AA | Amphenol Positronic | 0 | 4306-MD15F5B70T20/AA-ND | $352.29111 | Parametric Equivalent |
| MD15F5R700S | Amphenol Positronic | 0 | 4306-MD15F5R700S-ND | $417.05625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | $375.99353 | $6,391.89 |


