Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15F3S60V50 | |
|---|---|
DigiKey Part Number | 4306-MD15F3S60V50-ND |
Manufacturer | |
Manufacturer Product Number | MD15F3S60V50 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15S3S000/AA | Amphenol Positronic | 0 | 4306-HDC15S3S000/AA-ND | $511.46000 | Parametric Equivalent |
| MD15F3S6000 | Amphenol Positronic | 0 | 4306-MD15F3S6000-ND | $301.33273 | Parametric Equivalent |
| MD15F3S6000/AA | Amphenol Positronic | 0 | 4306-MD15F3S6000/AA-ND | $291.67273 | Parametric Equivalent |
| MD15F3S600X/AA | Amphenol Positronic | 0 | 4306-MD15F3S600X/AA-ND | $283.62238 | Parametric Equivalent |
| MD15F3S60V50/AA | Amphenol Positronic | 0 | 4306-MD15F3S60V50/AA-ND | $380.79059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | $395.40588 | $6,721.90 |


