
MC1210NS/AA | |
|---|---|
DigiKey Part Number | 4306-MC1210NS/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC1210NS/AA |
Description | CONN PIN 10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 10 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.71000 | $36.71 |
| 10 | $31.21400 | $312.14 |
| 25 | $29.25960 | $731.49 |
| 50 | $27.86120 | $1,393.06 |
| 100 | $26.52980 | $2,652.98 |
| 250 | $24.86908 | $6,217.27 |
| 500 | $23.68234 | $11,841.17 |
| 1,000 | $22.55262 | $22,552.62 |
| 2,500 | $21.14220 | $52,855.50 |

