M24308/6-563 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $395.12520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $233.34420
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $669.51960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $217.87640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,178.52920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,570.10280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,174.82600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,300.93080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,599.35160
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,197.21480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,323.09920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,312.99000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,473.07920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,883.21360
Image for M24308/6-563 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-563

DigiKey Part Number
4306-M24308/6-563-ND
Manufacturer
Manufacturer Product Number
M24308/6-563
Description
CONN D-SUB RCPT 15POS CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (75)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-2PAmphenol Positronic04306-M24308/2-2P-ND$395.12520Parametric Equivalent
M24308/2-354FAmphenol Positronic04306-M24308/2-354F-ND$233.34420Parametric Equivalent
M24308/2-354PAmphenol Positronic04306-M24308/2-354P-ND$669.51960Parametric Equivalent
M24308/2-354ZAmphenol Positronic04306-M24308/2-354Z-ND$217.87640Parametric Equivalent
M24308/6-2ZAmphenol Positronic04306-M24308/6-2Z-ND$1,178.52920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$1,646.94720$41,173.68