M24308/4-438F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $298.92400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $298.92400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $335.47680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $335.47680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,913.04120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,870.32960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $4,167.88960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $836.40920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $312.60120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $290.59095

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $335.47680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $940.09240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $354.63600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $307.54640
Datasheet
Image for M24308/4-438F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-438F

DigiKey Part Number
4306-M24308/4-438F-ND
Manufacturer
Manufacturer Product Number
M24308/4-438F
Description
CONN D-SUB PLUG 37POS CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (86)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-305FAmphenol Positronic04306-M24308/4-305F-ND$298.92400Parametric Equivalent
M24308/4-305ZAmphenol Positronic04306-M24308/4-305Z-ND$298.92400Parametric Equivalent
M24308/4-316FAmphenol Positronic04306-M24308/4-316F-ND$335.47680Parametric Equivalent
M24308/4-316ZAmphenol Positronic04306-M24308/4-316Z-ND$335.47680Parametric Equivalent
M24308/4-343Amphenol Positronic04306-M24308/4-343-ND$1,913.04120Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$298.92400$7,473.10