M24308/4-305Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $36.35880

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $40.80480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $40.80480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $232.68760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $349.12480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $506.95000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $36.35880

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $101.73440
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $38.02240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $35.34524

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $40.80480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $114.34560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $43.13520
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $37.40760
Datasheet
Image for M24308/4-305Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-305Z

DigiKey Part Number
4306-M24308/4-305Z-ND
Manufacturer
Manufacturer Product Number
M24308/4-305Z
Description
CONN D-SUB PLUG 37POS CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (86)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-305FAmphenol Positronic04306-M24308/4-305F-ND$36.35880Parametric Equivalent
M24308/4-316FAmphenol Positronic04306-M24308/4-316F-ND$40.80480Parametric Equivalent
M24308/4-316ZAmphenol Positronic04306-M24308/4-316Z-ND$40.80480Parametric Equivalent
M24308/4-343Amphenol Positronic04306-M24308/4-343-ND$232.68760Parametric Equivalent
M24308/4-404Amphenol Positronic04306-M24308/4-404-ND$349.12480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$298.92400$7,473.10