
M24308/4-302F CAGE 1433Y | |
---|---|
DigiKey Part Number | 4306-M24308/4-302FCAGE1433Y-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-302F CAGE 1433Y |
Description | M24308/4-302F CAGE 1433Y |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 11A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |