Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/3-13Z | |
|---|---|
DigiKey Part Number | 4306-M24308/3-13Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-13Z |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/3-13F | Amphenol Positronic | 0 | 4306-M24308/3-13F-ND | $274.36120 | Parametric Equivalent |
| M24308/3-18F | Amphenol Positronic | 0 | 4306-M24308/3-18F-ND | $274.36120 | Parametric Equivalent |
| M24308/3-18Z | Amphenol Positronic | 0 | 4306-M24308/3-18Z-ND | $276.51880 | Parametric Equivalent |
| M24308/3-24 | Amphenol Positronic | 0 | 4306-M24308/3-24-ND | $1,048.62600 | Parametric Equivalent |
| M24308/3-2Z | Amphenol Positronic | 0 | 4306-M24308/3-2Z-ND | $227.15520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $267.21200 | $6,680.30 |

