M24308/24-350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $661.13360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,266.15720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,275.63160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,140.88760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $738.64920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,140.98640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $855.49320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $848.77120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $903.12840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $756.41080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $915.79960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $868.93040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $855.49320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $978.70400
Image for M24308/24-350 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-350

DigiKey Part Number
4306-M24308/24-350-ND
Manufacturer
Manufacturer Product Number
M24308/24-350
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Nickel Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Color
Natural
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/24-126Amphenol Positronic04306-M24308/24-126-ND$661.13360Parametric Equivalent
M24308/24-132Amphenol Positronic04306-M24308/24-132-ND$1,266.15720Parametric Equivalent
M24308/24-138Amphenol Positronic04306-M24308/24-138-ND$1,275.63160Parametric Equivalent
M24308/24-144Amphenol Positronic04306-M24308/24-144-ND$1,140.88760Parametric Equivalent
M24308/24-150Amphenol Positronic04306-M24308/24-150-ND$738.64920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$699.88000$17,497.00